Wurth, WE-LQS, 6045 Shielded Wire-wound SMD Inductor 6.8 μH ±20% Semi-Shielded 3A Idc
- RS Stock No.:
- 163-5475
- Mfr. Part No.:
- 74404064068
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-5475
- Mfr. Part No.:
- 74404064068
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 6.8 μH | |
| Maximum DC Current | 3A | |
| Package/Case | 6045 | |
| Length | 6mm | |
| Depth | 6mm | |
| Height | 4.5mm | |
| Dimensions | 6 x 6 x 4.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 31mΩ | |
| Series | WE-LQS | |
| Maximum Self Resonant Frequency | 20MHz | |
| Inductor Construction | Semi-Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 6.8 μH | ||
Maximum DC Current 3A | ||
Package/Case 6045 | ||
Length 6mm | ||
Depth 6mm | ||
Height 4.5mm | ||
Dimensions 6 x 6 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 31mΩ | ||
Series WE-LQS | ||
Maximum Self Resonant Frequency 20MHz | ||
Inductor Construction Semi-Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN

