Wurth, WE-PD2, 4532 Unshielded Wire-wound SMD Inductor 2.7 μH ±20% 2.25A Idc
- RS Stock No.:
- 163-5032
- Mfr. Part No.:
- 744773027
- Brand:
- Wurth Elektronik
Subtotal (1 reel of 1500 units)*
£348.00
(exc. VAT)
£417.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | £0.232 | £348.00 |
*price indicative
- RS Stock No.:
- 163-5032
- Mfr. Part No.:
- 744773027
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.7 μH | |
| Maximum DC Current | 2.25A | |
| Package/Case | 4532 | |
| Length | 4.5mm | |
| Depth | 4mm | |
| Height | 3.2mm | |
| Dimensions | 4.5 x 4 x 3.2mm | |
| Shielded | No | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 79mΩ | |
| Series | WE-PD2 | |
| Maximum Self Resonant Frequency | 68MHz | |
| Moulded | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.7 μH | ||
Maximum DC Current 2.25A | ||
Package/Case 4532 | ||
Length 4.5mm | ||
Depth 4mm | ||
Height 3.2mm | ||
Dimensions 4.5 x 4 x 3.2mm | ||
Shielded No | ||
Tolerance ±20% | ||
Maximum DC Resistance 79mΩ | ||
Series WE-PD2 | ||
Maximum Self Resonant Frequency 68MHz | ||
Moulded Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN


