Wurth, WE-RFH, 1008 Shielded Wire-wound SMD Inductor with a Ferrite Core, 680 nH ±5% Ferrite Core 480mA Idc Q:40
- RS Stock No.:
- 163-4989
- Mfr. Part No.:
- 744758268A
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-4989
- Mfr. Part No.:
- 744758268A
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 680 nH | |
| Maximum DC Current | 480mA | |
| Package/Case | 1008 | |
| Length | 2.6mm | |
| Depth | 2.1mm | |
| Height | 1.7mm | |
| Dimensions | 2.6 x 2.1 x 1.7mm | |
| Shielded | Yes | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 1.2Ω | |
| Series | WE-RFH | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 375MHz | |
| Minimum Quality Factor | 40 | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Ferrite Core | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 680 nH | ||
Maximum DC Current 480mA | ||
Package/Case 1008 | ||
Length 2.6mm | ||
Depth 2.1mm | ||
Height 1.7mm | ||
Dimensions 2.6 x 2.1 x 1.7mm | ||
Shielded Yes | ||
Tolerance ±5% | ||
Maximum DC Resistance 1.2Ω | ||
Series WE-RFH | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 375MHz | ||
Minimum Quality Factor 40 | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Ferrite Core | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- MY

