Wurth, WE-MAPI, 3012 Wire-wound SMD Inductor with a Composite Iron Powder Core, 330 nH ±30% Moulded 4.8A Idc
- RS Stock No.:
- 163-4970
- Mfr. Part No.:
- 744383340033
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-4970
- Mfr. Part No.:
- 744383340033
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 330 nH | |
| Maximum DC Current | 4.8A | |
| Package/Case | 3012 | |
| Length | 3mm | |
| Depth | 3mm | |
| Height | 1.2mm | |
| Dimensions | 3 x 3 x 1.2mm | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 22.8mΩ | |
| Series | WE-MAPI | |
| Core Material | Composite Iron Powder | |
| Maximum Self Resonant Frequency | 140MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Moulded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 330 nH | ||
Maximum DC Current 4.8A | ||
Package/Case 3012 | ||
Length 3mm | ||
Depth 3mm | ||
Height 1.2mm | ||
Dimensions 3 x 3 x 1.2mm | ||
Tolerance ±30% | ||
Maximum DC Resistance 22.8mΩ | ||
Series WE-MAPI | ||
Core Material Composite Iron Powder | ||
Maximum Self Resonant Frequency 140MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Moulded | ||
- COO (Country of Origin):
- KR

