Wurth, WE-TPC, 5818 Shielded Wire-wound SMD Inductor with a Ferrite Core, 12 μH ±30% Wire-Wound 1A Idc

RS Stock No.:
163-4818
Mfr. Part No.:
744052120
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

12 μH

Maximum DC Current

1A

Package/Case

5818

Length

5.8mm

Depth

1.8mm

Height

5.8mm

Dimensions

5.8 x 5.8 x 1.8mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

160mΩ

Series

WE-TPC

Core Material

Ferrite

Maximum Self Resonant Frequency

35MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN