Wurth, WE-PDHV, 1210 (3225M) Shielded Wire-wound SMD Inductor 3.3 mH ±20% Wire-Wound 370mA Idc
- RS Stock No.:
- 163-4714
- Mfr. Part No.:
- 7687709332
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-4714
- Mfr. Part No.:
- 7687709332
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3.3 mH | |
| Maximum DC Current | 370mA | |
| Package/Case | 1210 (3225M) | |
| Length | 12mm | |
| Depth | 12mm | |
| Height | 10.5mm | |
| Dimensions | 12 x 12 x 10.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 5.2Ω | |
| Series | WE-PDHV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3.3 mH | ||
Maximum DC Current 370mA | ||
Package/Case 1210 (3225M) | ||
Length 12mm | ||
Depth 12mm | ||
Height 10.5mm | ||
Dimensions 12 x 12 x 10.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 5.2Ω | ||
Series WE-PDHV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN

