Wurth, WE-CBF HF, 0603 (1608M) Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, ±25% Multilayer 600mA

RS Stock No.:
163-4592
Mfr. Part No.:
742863122
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Maximum DC Current

600mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Shielded

No

Tolerance

±25%

Maximum DC Resistance

250mΩ

Series

WE-CBF HF

Core Material

Ferrite

Minimum Operating Temperature

-55°C

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN