Wurth, WE-CBF HF, 0603 (1608M) Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, ±25% Multilayer 200mA
- RS Stock No.:
- 163-4590
- Mfr. Part No.:
- 742861160
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-4590
- Mfr. Part No.:
- 742861160
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Maximum DC Current | 200mA | |
| Package/Case | 0603 (1608M) | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Shielded | No | |
| Tolerance | ±25% | |
| Maximum DC Resistance | 900mΩ | |
| Series | WE-CBF HF | |
| Core Material | Ferrite | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Multilayer | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Maximum DC Current 200mA | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Shielded No | ||
Tolerance ±25% | ||
Maximum DC Resistance 900mΩ | ||
Series WE-CBF HF | ||
Core Material Ferrite | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Multilayer | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN


