Wurth, WE-PMI, 0806 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20% Multilayer 400mA Idc
- RS Stock No.:
- 163-4246
- Mfr. Part No.:
- 74479776222
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-4246
- Mfr. Part No.:
- 74479776222
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 400mA | |
| Package/Case | 0806 | |
| Length | 2mm | |
| Depth | 1.6mm | |
| Height | 1mm | |
| Dimensions | 2 x 1.6 x 1mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 110mΩ | |
| Series | WE-PMI | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 75MHz | |
| Inductor Construction | Multilayer | |
| Maximum Operating Temperature | +125°C | |
| Minimum Quality Factor | 10 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.2 μH | ||
Maximum DC Current 400mA | ||
Package/Case 0806 | ||
Length 2mm | ||
Depth 1.6mm | ||
Height 1mm | ||
Dimensions 2 x 1.6 x 1mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 110mΩ | ||
Series WE-PMI | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 75MHz | ||
Inductor Construction Multilayer | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 10 | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW

