Wurth, WE-PDF, 1064 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.1 μH ±30% Flat Wire Winding 16.5A Idc
- RS Stock No.:
- 163-4235
- Mfr. Part No.:
- 7447798110
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-4235
- Mfr. Part No.:
- 7447798110
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.1 μH | |
| Maximum DC Current | 16.5A | |
| Package/Case | 1064 | |
| Length | 10.2mm | |
| Depth | 10.2mm | |
| Height | 6.4mm | |
| Dimensions | 10.2 x 10.2 x 6.4mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 3.5mΩ | |
| Series | WE-PDF | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 104MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +150°C | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.1 μH | ||
Maximum DC Current 16.5A | ||
Package/Case 1064 | ||
Length 10.2mm | ||
Depth 10.2mm | ||
Height 6.4mm | ||
Dimensions 10.2 x 10.2 x 6.4mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 3.5mΩ | ||
Series WE-PDF | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 104MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +150°C | ||
Inductor Construction Flat Wire Winding | ||
- COO (Country of Origin):
- CN

