Wurth, WE-KI, 0402 (1005M) Wire-wound SMD Inductor with a Ceramic Core, 8.2 nH ±5% Wire-Wound 680mA Idc Q:25

RS Stock No.:
163-4196
Mfr. Part No.:
744765082A
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

8.2 nH

Maximum DC Current

680mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.55mm

Height

0.5mm

Dimensions

1 x 0.55 x 0.5mm

Tolerance

±5%

Maximum DC Resistance

104mΩ

Series

WE-KI

Core Material

Ceramic

Maximum Self Resonant Frequency

4.4GHz

Minimum Operating Temperature

-40°C

Minimum Quality Factor

25

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy