Wurth, WE-KI, 0603C Wire-wound SMD Inductor with a Ceramic Core, 33 nH ±5% Wire-Wound 600mA Idc Q:36

RS Stock No.:
163-4183
Mfr. Part No.:
744761133C
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

33 nH

Maximum DC Current

600mA

Package/Case

0603C

Length

1.65mm

Depth

1.15mm

Height

0.9mm

Dimensions

1.65 x 1.15 x 0.9mm

Tolerance

±5%

Maximum DC Resistance

200mΩ

Series

WE-KI

Core Material

Ceramic

Maximum Self Resonant Frequency

2.3GHz

Minimum Quality Factor

36

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
CN

Wurth 0603 WE-KI Series Wirewound Ceramic Inductors


Wurth WE-KI Series 0603 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these ceramic inductors.