Wurth, WE-KI, 0805C Wire-wound SMD Inductor with a Ceramic Core, 10 nH ±5% Wire-Wound 600mA Idc Q:50

RS Stock No.:
163-4154
Mfr. Part No.:
74476010C
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

10 nH

Maximum DC Current

600mA

Package/Case

0805C

Length

2.28mm

Depth

1.7mm

Height

1.28mm

Dimensions

2.28 x 1.7 x 1.28mm

Tolerance

±5%

Maximum DC Resistance

120mΩ

Series

WE-KI

Core Material

Ceramic

Maximum Self Resonant Frequency

4.2GHz

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

50

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Wurth 0805 WE-KI Series Wirewound Ceramic Inductors


Wurth WE-KI Series 0805 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.