Wurth, WE-LHMI, 4020 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 8.2 μH ±20%
- RS Stock No.:
- 163-4106
- Mfr. Part No.:
- 74437324082
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-4106
- Mfr. Part No.:
- 74437324082
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 8.2 μH | |
| Maximum DC Current | 1.6A | |
| Package/Case | 4020 | |
| Length | 4.06mm | |
| Depth | 4.06mm | |
| Height | 1.8mm | |
| Dimensions | 4.06 x 4.06 x 1.8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 180mΩ | |
| Series | WE-LHMI | |
| Core Material | Composite Iron Powder | |
| Maximum Self Resonant Frequency | 22MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 8.2 μH | ||
Maximum DC Current 1.6A | ||
Package/Case 4020 | ||
Length 4.06mm | ||
Depth 4.06mm | ||
Height 1.8mm | ||
Dimensions 4.06 x 4.06 x 1.8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 180mΩ | ||
Series WE-LHMI | ||
Core Material Composite Iron Powder | ||
Maximum Self Resonant Frequency 22MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN

