Wurth, WE-HCF, 2013 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±15% Flat Wire Winding 12A Idc
- RS Stock No.:
- 163-4093
- Mfr. Part No.:
- 7443633300
- Brand:
- Wurth Elektronik
1900 In stock - FREE next working day delivery available
Price Each (On a Reel of 100)
£6.20
(exc. VAT)
£7.44
(inc. VAT)
Units | Per unit | Per Reel* |
---|---|---|
100 + | £6.20 | £620.00 |
*price indicative
- RS Stock No.:
- 163-4093
- Mfr. Part No.:
- 7443633300
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WE-HCF Series Wire Wound Common Mode Chokes
Wurth WE-HCF Series Wire Wound Magnetically shielded Common Mode Chokes with a saturation current of up to 75A and a Current capability of up to 32A. Applications for the WE-HCF Series include:- Storage inductor for high efficiency DC/DC converters; Single and polyphase buck converters; Filter for audio applications; Optimised for high current boost applications
Very low loss Manganese-zinc ferrite core (MnZn)
Recommended for reflow soldering processes
Recommended for reflow soldering processes
Wurth SMD Common Mode Chokes
Specifications
Attribute | Value |
---|---|
Inductance | 33 μH |
Maximum DC Current | 12A |
Package/Case | 2013 |
Length | 21.5mm |
Depth | 21mm |
Height | 14mm |
Dimensions | 21.5 x 21 x 14mm |
Shielded | Yes |
Tolerance | ±15% |
Maximum DC Resistance | 11.4mΩ |
Series | WE-HCF |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 12MHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Inductor Construction | Flat Wire Winding |