Wurth, WE-HCF, 2013 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±15% Flat Wire Winding 21A Idc
- RS Stock No.:
- 163-4090
- Mfr. Part No.:
- 7443631500
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-4090
- Mfr. Part No.:
- 7443631500
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 15 μH | |
| Maximum DC Current | 21A | |
| Package/Case | 2013 | |
| Length | 21.5mm | |
| Depth | 21mm | |
| Height | 14mm | |
| Dimensions | 21.5 x 21 x 14mm | |
| Shielded | Yes | |
| Tolerance | ±15% | |
| Maximum DC Resistance | 8.7mΩ | |
| Series | WE-HCF | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 12.8MHz | |
| Inductor Construction | Flat Wire Winding | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 15 μH | ||
Maximum DC Current 21A | ||
Package/Case 2013 | ||
Length 21.5mm | ||
Depth 21mm | ||
Height 14mm | ||
Dimensions 21.5 x 21 x 14mm | ||
Shielded Yes | ||
Tolerance ±15% | ||
Maximum DC Resistance 8.7mΩ | ||
Series WE-HCF | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 12.8MHz | ||
Inductor Construction Flat Wire Winding | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN

