Wurth, WE-LF Wire-wound SMD Inductor 1 mH ±30% Sector Winding 2A Idc

RS Stock No.:
163-3719
Mfr. Part No.:
7446632001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1 mH

Maximum DC Current

2A

Length

18.5mm

Depth

23.3mm

Height

11.5mm

Dimensions

18.5 x 23.3 x 11.5mm

Tolerance

±30%

Maximum DC Resistance

60mΩ

Series

WE-LF

Inductor Construction

Sector Winding

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN