Wurth, WE-TPC, 6823 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH -40 → +20% Wire-Wound 4.8mA Idc
- RS Stock No.:
- 163-3605
- Mfr. Part No.:
- 744062001
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-3605
- Mfr. Part No.:
- 744062001
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1 μH | |
| Maximum DC Current | 4.8mA | |
| Package/Case | 6823 | |
| Length | 6.8mm | |
| Depth | 6.8mm | |
| Height | 2.3mm | |
| Dimensions | 6.8 x 6.8 x 2.3mm | |
| Shielded | Yes | |
| Tolerance | -40 → +20% | |
| Maximum DC Resistance | 14mΩ | |
| Series | WE-TPC | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 110MHz | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1 μH | ||
Maximum DC Current 4.8mA | ||
Package/Case 6823 | ||
Length 6.8mm | ||
Depth 6.8mm | ||
Height 2.3mm | ||
Dimensions 6.8 x 6.8 x 2.3mm | ||
Shielded Yes | ||
Tolerance -40 → +20% | ||
Maximum DC Resistance 14mΩ | ||
Series WE-TPC | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 110MHz | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN


