RS PRO Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 4.95A Idc

Bulk discount available

Subtotal (1 reel of 250 units)*

£111.00

(exc. VAT)

£133.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Reel*
250 - 1000£0.444£111.00
1250 - 2250£0.426£106.50
2500 +£0.41£102.50

*price indicative

RS Stock No.:
162-1405
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inductance

22 μH

Maximum DC Current

4.95A

Length

12mm

Depth

12.5mm

Height

10mm

Dimensions

12 x 12 x 10mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

29mΩ

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW

RS Pro Magnetically Shielded Wire Wound Inductors 1uH - 1000uH


This is a range of high quality shielded power inductors from our trusted RS Pro brand. These wire wound surface mount inductors have high current up to 5.5 A and high inductance up to 1000 μH.

Features


Magnetically shielded which results in a low leakage field
High saturation current
High reflow temperature compatible
Suitable applications DC/DC convertors