Wurth, WE-HCF, 2818 Shielded Wire-wound SMD Inductor with a MnZn Core, 6.8 μH ±15% Flat Wire Winding 30A Idc
- RS Stock No.:
- 162-1301
- Mfr. Part No.:
- 7443640680
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-1301
- Mfr. Part No.:
- 7443640680
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 6.8 μH | |
| Maximum DC Current | 30A | |
| Package/Case | 2818 | |
| Length | 28.5mm | |
| Depth | 19.5mm | |
| Height | 18.5mm | |
| Dimensions | 28.5 x 19.5 x 18.5mm | |
| Shielded | Yes | |
| Tolerance | ±15% | |
| Maximum DC Resistance | 2.4mΩ | |
| Series | WE-HCF | |
| Core Material | MnZn | |
| Maximum Self Resonant Frequency | 17MHz | |
| Inductor Construction | Flat Wire Winding | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 6.8 μH | ||
Maximum DC Current 30A | ||
Package/Case 2818 | ||
Length 28.5mm | ||
Depth 19.5mm | ||
Height 18.5mm | ||
Dimensions 28.5 x 19.5 x 18.5mm | ||
Shielded Yes | ||
Tolerance ±15% | ||
Maximum DC Resistance 2.4mΩ | ||
Series WE-HCF | ||
Core Material MnZn | ||
Maximum Self Resonant Frequency 17MHz | ||
Inductor Construction Flat Wire Winding | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN

