Murata, LQW21H, 0805 (2012M) Wire-wound SMD Inductor with a Ferrite Core, 0.56 μH ±5% Wire-Wound 150mA Idc Q:35
- RS Stock No.:
- 161-8041
- Mfr. Part No.:
- LQW21HNR56J00L
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-8041
- Mfr. Part No.:
- LQW21HNR56J00L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 0.56 μH | |
| Maximum DC Current | 150mA | |
| Package/Case | 0805 (2012M) | |
| Length | 2mm | |
| Depth | 1.2mm | |
| Height | 0.9mm | |
| Dimensions | 2 x 1.2 x 0.9mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 1430mΩ | |
| Series | LQW21H | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 580MHz | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 35 | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 0.56 μH | ||
Maximum DC Current 150mA | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.2mm | ||
Height 0.9mm | ||
Dimensions 2 x 1.2 x 0.9mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 1430mΩ | ||
Series LQW21H | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 580MHz | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 35 | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
