Wurth, WE-MAPI, 3012 Shielded Air Coil with a Powdered Iron Core, 1.2 μH ±20% 2.65A Idc
- RS Stock No.:
- 146-0670
- Mfr. Part No.:
- 74438334012
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 146-0670
- Mfr. Part No.:
- 74438334012
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.2 μH | |
| Maximum DC Current | 2.65A | |
| Package/Case | 3012 | |
| Length | 3mm | |
| Depth | 3mm | |
| Height | 1.2mm | |
| Dimensions | 3 x 3 x 1.2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 66mΩ | |
| Series | WE-MAPI | |
| Core Material | Powdered Iron | |
| Maximum Self Resonant Frequency | 66MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.2 μH | ||
Maximum DC Current 2.65A | ||
Package/Case 3012 | ||
Length 3mm | ||
Depth 3mm | ||
Height 1.2mm | ||
Dimensions 3 x 3 x 1.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 66mΩ | ||
Series WE-MAPI | ||
Core Material Powdered Iron | ||
Maximum Self Resonant Frequency 66MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Moulded Yes | ||
- COO (Country of Origin):
- KR

