Murata, DFE201610E, 2016 Shielded Wire-wound SMD Inductor with a Metal Alloy Core, 1.5 μH ±20% Flat Wire Winding 2.9A
- RS Stock No.:
- 145-3255
- Mfr. Part No.:
- DFE201610E-1R5M=P2
- Brand:
- Murata
Subtotal (1 reel of 3000 units)*
£252.00
(exc. VAT)
£303.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.084 | £252.00 |
*price indicative
- RS Stock No.:
- 145-3255
- Mfr. Part No.:
- DFE201610E-1R5M=P2
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 1.5 μH | |
| Maximum DC Current | 2.9A | |
| Package/Case | 2016 | |
| Length | 2mm | |
| Depth | 1.6mm | |
| Height | 1mm | |
| Dimensions | 2 x 1.6 x 1mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 91mΩ | |
| Series | DFE201610E | |
| Core Material | Metal Alloy | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 1.5 μH | ||
Maximum DC Current 2.9A | ||
Package/Case 2016 | ||
Length 2mm | ||
Depth 1.6mm | ||
Height 1mm | ||
Dimensions 2 x 1.6 x 1mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 91mΩ | ||
Series DFE201610E | ||
Core Material Metal Alloy | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Flat Wire Winding | ||
Miniature size: 2016 footprint (2.0mmx1.6mm) and low profile(1.0mm Max. height)
The use of magnetic iron powder ensure capability for large current.
The use of Flat wire for Low DC resistance.
Magnetically shielded, low audible core noise.
Reflow solderable.
Operating temperature : -40~+125°C
The use of magnetic iron powder ensure capability for large current.
The use of Flat wire for Low DC resistance.
Magnetically shielded, low audible core noise.
Reflow solderable.
Operating temperature : -40~+125°C
