Wurth, WE-MAPI, 2512 (6432M) Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 6.8 μH ±20% Shielded 900mA Idc
- RS Stock No.:
- 144-9770
- Mfr. Part No.:
- 74438324068
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-9770
- Mfr. Part No.:
- 74438324068
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 6.8 μH | |
| Maximum DC Current | 900mA | |
| Package/Case | 2512 (6432M) | |
| Length | 2.5mm | |
| Depth | 2mm | |
| Height | 1.2mm | |
| Dimensions | 2.5 x 2 x 1.2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 640mΩ | |
| Series | WE-MAPI | |
| Core Material | Powdered Iron | |
| Maximum Self Resonant Frequency | 27MHz | |
| Minimum Operating Temperature | -40°C | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 6.8 μH | ||
Maximum DC Current 900mA | ||
Package/Case 2512 (6432M) | ||
Length 2.5mm | ||
Depth 2mm | ||
Height 1.2mm | ||
Dimensions 2.5 x 2 x 1.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 640mΩ | ||
Series WE-MAPI | ||
Core Material Powdered Iron | ||
Maximum Self Resonant Frequency 27MHz | ||
Minimum Operating Temperature -40°C | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- KR
The Wurth Elektronik WE-MAPI is a SMT mount power inductor having 6.8 μH and 0.9A rated current. It has compact design and it is magnetically shielded.
Magnetic iron alloy allows high rated currents
High current capability and handles high transient current spikes
Low acoustic noise and low leakage flux noise
AEC-Q 200 qualified
Operating temperature ranges between -40 °C to 125 °C
High current capability and handles high transient current spikes
Low acoustic noise and low leakage flux noise
AEC-Q 200 qualified
Operating temperature ranges between -40 °C to 125 °C

