Wurth, WE-MAPI, 1610 Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 1.2 μH ±30% Shielded 1.3A Idc
- RS Stock No.:
- 144-9766
- Mfr. Part No.:
- 74438313012
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-9766
- Mfr. Part No.:
- 74438313012
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.2 μH | |
| Maximum DC Current | 1.3A | |
| Package/Case | 1610 | |
| Length | 1.6mm | |
| Depth | 1.6mm | |
| Height | 1mm | |
| Dimensions | 1.6 x 1.6 x 1mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 174mΩ | |
| Series | WE-MAPI | |
| Core Material | Powdered Iron | |
| Maximum Self Resonant Frequency | 109MHz | |
| Inductor Construction | Shielded | |
| Maximum Operating Temperature | +125°C | |
| Moulded | Yes | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.2 μH | ||
Maximum DC Current 1.3A | ||
Package/Case 1610 | ||
Length 1.6mm | ||
Depth 1.6mm | ||
Height 1mm | ||
Dimensions 1.6 x 1.6 x 1mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 174mΩ | ||
Series WE-MAPI | ||
Core Material Powdered Iron | ||
Maximum Self Resonant Frequency 109MHz | ||
Inductor Construction Shielded | ||
Maximum Operating Temperature +125°C | ||
Moulded Yes | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- KR

