Bourns, SRN4012TA Wire-wound SMD Inductor with a Ferrite Core, 470 nH ±20% Semi-Shielded 3.2A Idc Q:6

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
135-5883
Mfr. Part No.:
SRN4012TA-R47M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

470 nH

Maximum DC Current

3.2A

Length

4mm

Depth

4mm

Automotive Standard

AEC-Q200

Height

1.2mm

Dimensions

4 x 4 x 1.2mm

Tolerance

±20%

Maximum DC Resistance

25mΩ

Series

SRN4012TA

Core Material

Ferrite

Maximum Self Resonant Frequency

140MHz

Minimum Quality Factor

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Inductor Construction

Semi-Shielded