Bourns, SRN2010TA Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Semi-Shielded 270mA Idc Q:16
- RS Stock No.:
- 135-5859
- Mfr. Part No.:
- SRN2010TA-220M
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-5859
- Mfr. Part No.:
- SRN2010TA-220M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 22 μH | |
| Maximum DC Current | 270mA | |
| Length | 2mm | |
| Depth | 1.6mm | |
| Automotive Standard | AEC-Q200 | |
| Height | 1mm | |
| Dimensions | 2 x 1.6 x 1mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 2Ω | |
| Series | SRN2010TA | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 30MHz | |
| Minimum Quality Factor | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Semi-Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 22 μH | ||
Maximum DC Current 270mA | ||
Length 2mm | ||
Depth 1.6mm | ||
Automotive Standard AEC-Q200 | ||
Height 1mm | ||
Dimensions 2 x 1.6 x 1mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 2Ω | ||
Series SRN2010TA | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 30MHz | ||
Minimum Quality Factor 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Semi-Shielded | ||
