Wurth, WE-LQS, 4025 Shielded Wire-wound SMD Inductor 470 μH ±20% Wire-Wound 280mA Idc
- RS Stock No.:
- 135-4778
- Mfr. Part No.:
- 74404043471A
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-4778
- Mfr. Part No.:
- 74404043471A
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 470 μH | |
| Maximum DC Current | 280mA | |
| Package/Case | 4025 | |
| Length | 4mm | |
| Depth | 4mm | |
| Height | 2.5mm | |
| Dimensions | 4 x 4 x 2.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 3.55Ω | |
| Series | WE-LQS | |
| Maximum Self Resonant Frequency | 5MHz | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 470 μH | ||
Maximum DC Current 280mA | ||
Package/Case 4025 | ||
Length 4mm | ||
Depth 4mm | ||
Height 2.5mm | ||
Dimensions 4 x 4 x 2.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 3.55Ω | ||
Series WE-LQS | ||
Maximum Self Resonant Frequency 5MHz | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MY

