Wurth, WE-LQFS, 4828 Shielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 970mA Idc

RS Stock No.:
135-4626
Mfr. Part No.:
74406043470
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

47 μH

Maximum DC Current

970mA

Package/Case

4828

Length

4.8mm

Depth

4.8mm

Height

2.8mm

Dimensions

4.8 x 4.8 x 2.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

260mΩ

Series

WE-LQFS

Maximum Self Resonant Frequency

17MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy