Wurth, WE-LQS, 2010 (5025M) Shielded Wire-wound SMD Inductor 160 nH ±20% Wire-Wound 3.07A Idc
- RS Stock No.:
- 135-4527
- Mfr. Part No.:
- 744040200016
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-4527
- Mfr. Part No.:
- 744040200016
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 160 nH | |
| Maximum DC Current | 3.07A | |
| Package/Case | 2010 (5025M) | |
| Length | 2mm | |
| Depth | 1.6mm | |
| Height | 1mm | |
| Dimensions | 2 x 1.6 x 1mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 26mΩ | |
| Series | WE-LQS | |
| Maximum Self Resonant Frequency | 540MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 160 nH | ||
Maximum DC Current 3.07A | ||
Package/Case 2010 (5025M) | ||
Length 2mm | ||
Depth 1.6mm | ||
Height 1mm | ||
Dimensions 2 x 1.6 x 1mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 26mΩ | ||
Series WE-LQS | ||
Maximum Self Resonant Frequency 540MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN

