TDK, SPM, 6530 Shielded Wire-wound SMD Inductor with a Metallic Magnetic Core, 6.8 μH ±20% Wire-Wound 4A Idc
- RS Stock No.:
- 134-6238
- Mfr. Part No.:
- SPM6530T-6R8M
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 134-6238
- Mfr. Part No.:
- SPM6530T-6R8M
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Inductance | 6.8 μH | |
Maximum DC Current | 4A | |
Package/Case | 6530 | |
Length | 7.1mm | |
Depth | 6.5mm | |
Height | 3mm | |
Dimensions | 7.1 x 6.5 x 3mm | |
Shielded | Yes | |
Tolerance | ±20% | |
Maximum DC Resistance | 53.24mΩ | |
Series | SPM | |
Core Material | Metallic Magnetic | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Moulded | Yes | |
Inductor Construction | Wire-Wound | |
Select all | ||
---|---|---|
Brand TDK | ||
Inductance 6.8 μH | ||
Maximum DC Current 4A | ||
Package/Case 6530 | ||
Length 7.1mm | ||
Depth 6.5mm | ||
Height 3mm | ||
Dimensions 7.1 x 6.5 x 3mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 53.24mΩ | ||
Series SPM | ||
Core Material Metallic Magnetic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Moulded Yes | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
SPM Series Magnetic Shield Type Wound Inductors
SPM Series Magnetic Shield Type Wound Inductors for power circuits are low profile products. Those wirewound surface mount inductors offer low inductance variance in high-temperature environments with good DC superimposition characteristics.
Features
Magnetic shield type inductor for power circuits using a metallic magnetic material.
Large current, low Rdc and compact.
Low inductance variance in high-temperature environments.
Structure with an integrated molded coil
Applications
Power supply around the CPU, HDDs, servers, VRMs, compact power supply modules
TDK Non Standard SMT Inductors (Chokes)