TDK, CLF-NI-D Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Wire-Wound 1.3 (Saturation) A, 1.4
- RS Stock No.:
- 124-7789
- Mfr. Part No.:
- CLF5030NIT-150M-D
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-7789
- Mfr. Part No.:
- CLF5030NIT-150M-D
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 15 μH | |
| Maximum DC Current | 1.3 (Saturation) A, 1.4 (Temperature) A | |
| Length | 5.3mm | |
| Depth | 5mm | |
| Height | 2.7mm | |
| Dimensions | 5.3 x 5 x 2.7mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 140mΩ | |
| Series | CLF-NI-D | |
| Core Material | Ferrite | |
| Maximum Operating Temperature | +150°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 15 μH | ||
Maximum DC Current 1.3 (Saturation) A, 1.4 (Temperature) A | ||
Length 5.3mm | ||
Depth 5mm | ||
Height 2.7mm | ||
Dimensions 5.3 x 5 x 2.7mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 140mΩ | ||
Series CLF-NI-D | ||
Core Material Ferrite | ||
Maximum Operating Temperature +150°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
CLF5030NI-D SMD Wound Ferrite Inductors
The CLF5030NI-D range from TDK consists of magnetically shielded wirewound inductors. These wirewound inductors can be used at a wide temperature range from -55°C to +150°C (including self-temperature rise). They are halogen free, compatible with lead free solder and are available in a range of E6 series inductance values.
Product Application Information
With an AEC-Q200 qualification, these inductors are suitable for power circuits within automotive applications. Applications include meters, engine control modules, electronic power steering, headlights and ABS.
Standards
AEC-Q200 Qualified
Warning
Not Recommended for New Design
TDK Non Standard SMT Inductors (Chokes)
