TDK, CLF-NI-D Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±20% Wire-Wound 3.1 (Saturation) A, 3.2

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
124-7782
Mfr. Part No.:
CLF12577NIT-470M-D
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

47 μH

Maximum DC Current

3.1 (Saturation) A, 3.2 (Temperature) A

Length

12.8mm

Depth

12.5mm

Height

7.7mm

Dimensions

12.8 x 12.5 x 7.7mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

66mΩ

Series

CLF-NI-D

Core Material

Ferrite

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

COO (Country of Origin):
JP