Wurth, WE-XHMI, 1510 Shielded Wire-wound SMD Inductor 8.2 μH ±20% Wire-Wound 13A Idc
- RS Stock No.:
- 124-6642
- Mfr. Part No.:
- 74439370082
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 124-6642
- Mfr. Part No.:
- 74439370082
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 8.2 μH | |
| Maximum DC Current | 13A | |
| Package/Case | 1510 | |
| Length | 16.4mm | |
| Depth | 15.4mm | |
| Height | 9.1mm | |
| Dimensions | 16.4 x 15.4 x 9.1mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 6.5mΩ | |
| Series | WE-XHMI | |
| Maximum Self Resonant Frequency | 10MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 8.2 μH | ||
Maximum DC Current 13A | ||
Package/Case 1510 | ||
Length 16.4mm | ||
Depth 15.4mm | ||
Height 9.1mm | ||
Dimensions 16.4 x 15.4 x 9.1mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 6.5mΩ | ||
Series WE-XHMI | ||
Maximum Self Resonant Frequency 10MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN

