RS PRO, 24 Shielded Wire-wound SMD Inductor 10 μH Shielded 4.5A Idc
- RS Stock No.:
- 124-5619
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 25 units)*
£6.75
(exc. VAT)
£8.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 2475 | £0.27 | £6.75 |
| 2500 - 7475 | £0.256 | £6.40 |
| 7500 + | £0.243 | £6.08 |
*price indicative
- RS Stock No.:
- 124-5619
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 10 μH | |
| Maximum DC Current | 4.5A | |
| Package/Case | 24 | |
| Length | 12.5mm | |
| Depth | 12.5mm | |
| Height | 5mm | |
| Dimensions | 12.5 x 12.5 x 5mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 28mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 10 μH | ||
Maximum DC Current 4.5A | ||
Package/Case 24 | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Height 5mm | ||
Dimensions 12.5 x 12.5 x 5mm | ||
Shielded Yes | ||
Maximum DC Resistance 28mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
