RS PRO, 0105 Shielded Wire-wound SMD Inductor 680 μH ±25% Shielded 520mA Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-5616
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inductance

680 μH

Maximum DC Current

520mA

Package/Case

0105

Length

10.6mm

Depth

10.5mm

Height

5mm

Dimensions

10.6 x 10.5 x 5mm

Shielded

Yes

Tolerance

±25%

Maximum DC Resistance

1.599Ω

Inductor Construction

Shielded

Moulded

Yes

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
CN