RS PRO, 0104 Shielded Wire-wound SMD Inductor 15 μH ±20% Shielded 3.1A Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-5606
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inductance

15 μH

Maximum DC Current

3.1A

Package/Case

0104

Length

10.6mm

Depth

10.5mm

Height

4mm

Dimensions

10.6 x 10.5 x 4mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

80mΩ

Minimum Operating Temperature

-25°C

Moulded

Yes

Maximum Operating Temperature

+85°C

Inductor Construction

Shielded

COO (Country of Origin):
CN