RS PRO, 29 Shielded Wire-wound SMD Inductor 100 μH ±20% Shielded 2.45A Idc
- RS Stock No.:
- 124-5587
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-5587
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 100 μH | |
| Maximum DC Current | 2.45A | |
| Package/Case | 29 | |
| Length | 12mm | |
| Depth | 12mm | |
| Height | 10mm | |
| Dimensions | 12 x 12 x 10mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 126mΩ | |
| Moulded | Yes | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Shielded | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 100 μH | ||
Maximum DC Current 2.45A | ||
Package/Case 29 | ||
Length 12mm | ||
Depth 12mm | ||
Height 10mm | ||
Dimensions 12 x 12 x 10mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 126mΩ | ||
Moulded Yes | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
RS Pro Magnetically Shielded Wire Wound Inductors 1uH - 1000uH
This is a range of high quality shielded power inductors from our trusted RS Pro brand. These wire wound surface mount inductors have high current up to 5.5 A and high inductance up to 1000 μH.
Features
Magnetically shielded which results in a low leakage field
High saturation current
High reflow temperature compatible
Suitable applications DC/DC convertors
High saturation current
High reflow temperature compatible
Suitable applications DC/DC convertors
