RS PRO, 16 Wire-wound SMD Inductor ±22 μH Unshielded 800mA Idc

Subtotal (1 pack of 10 units)*

£1.82

(exc. VAT)

£2.18

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +£0.182£1.82

*price indicative

RS Stock No.:
124-5570
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inductance

±22 μH

Maximum DC Current

800mA

Package/Case

16

Length

6.6mm

Depth

4.45mm

Height

2.92mm

Dimensions

6.6 x 4.45 x 2.92mm

Maximum DC Resistance

370mΩ

Maximum Self Resonant Frequency

20MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Unshielded

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN