RS PRO Shielded Wire-wound SMD Inductor 220 μH ±20% Wire-Wound 370mA Idc
- RS Stock No.:
- 123-4664
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
£1.58
(exc. VAT)
£1.90
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.158 | £1.58 |
*price indicative
- RS Stock No.:
- 123-4664
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 220 μH | |
| Maximum DC Current | 370mA | |
| Length | 7.3mm | |
| Depth | 7.3mm | |
| Height | 4.5mm | |
| Dimensions | 7.3 x 7.3 x 4.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 1.17Ω | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 220 μH | ||
Maximum DC Current 370mA | ||
Length 7.3mm | ||
Depth 7.3mm | ||
Height 4.5mm | ||
Dimensions 7.3 x 7.3 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 1.17Ω | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN
RS Pro Magnetically Shielded Wire Wound Inductors 1uH - 1000uH
This is a range of high quality shielded power inductors from our trusted RS Pro brand. These wire wound surface mount inductors have high current up to 5.5 A and high inductance up to 1000 μH.
Features
Magnetically shielded which results in a low leakage field
High saturation current
High reflow temperature compatible
Suitable applications DC/DC convertors
High saturation current
High reflow temperature compatible
Suitable applications DC/DC convertors
