RS PRO Shielded Wire-wound SMD Inductor 68 μH ±20% Wire-Wound 2.85A Idc
- RS Stock No.:
- 123-4663
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-4663
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 68 μH | |
| Maximum DC Current | 2.85A | |
| Length | 12mm | |
| Depth | 12.5mm | |
| Height | 10mm | |
| Dimensions | 12 x 12 x 10mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 93mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 68 μH | ||
Maximum DC Current 2.85A | ||
Length 12mm | ||
Depth 12.5mm | ||
Height 10mm | ||
Dimensions 12 x 12 x 10mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 93mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- TW
