RS PRO Shielded Wire-wound SMD Inductor 8.2 μH ±20% Wire-Wound 2.25A Idc
- RS Stock No.:
- 123-4662
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-4662
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 8.2 μH | |
| Maximum DC Current | 2.25A | |
| Length | 6mm | |
| Depth | 6.6mm | |
| Height | 2.8mm | |
| Dimensions | 6 x 6 x 2.8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 550µΩ | |
| Maximum Self Resonant Frequency | 24MHz | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 8.2 μH | ||
Maximum DC Current 2.25A | ||
Length 6mm | ||
Depth 6.6mm | ||
Height 2.8mm | ||
Dimensions 6 x 6 x 2.8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 550µΩ | ||
Maximum Self Resonant Frequency 24MHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
