RS PRO Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 1.84A Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
123-4659
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inductance

10 μH

Maximum DC Current

1.84A

Length

7.3mm

Depth

7.3mm

Height

4.5mm

Dimensions

7.3 x 7.3 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

49mΩ

Maximum Operating Temperature

+85°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN