TDK, VLS-EX, 5045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±30% Wire-Wound 4.2A Idc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
123-3194
Mfr. Part No.:
VLS5045EX-3R3N
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

3.3 μH

Maximum DC Current

4.2A

Package/Case

5045

Length

5mm

Depth

5mm

Height

4.5mm

Dimensions

5 x 5 x 4.5mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

27mΩ

Series

VLS-EX

Core Material

Ferrite

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Moulded

Yes

COO (Country of Origin):
KR

VLS5045 Series Magnetically Shielded Wire wound Ferrite Inductors


TDK VLS5045 series wound ferrite inductors are magnetically shielded for power circuits. These wound ferrite inductors have a high magnetic shield construction achieved by a ferrite magnetic material and are compatible with high – density mounting. Larger current and lower Rdc have been achieved by optimising the ferrite core figure.

Applications


TVs
Game devices
STBs
Audiovisual equipment


TDK Non Standard SMT Inductors (Chokes)