TDK, VLS-EX, 5045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 1.8A Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
123-3191
Mfr. Part No.:
VLS5045EX-220M
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

22 μH

Maximum DC Current

1.8A

Package/Case

5045

Length

5mm

Depth

5mm

Height

4.5mm

Dimensions

5 x 5 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

125mΩ

Series

VLS-EX

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Moulded

Yes

Minimum Operating Temperature

-40°C

COO (Country of Origin):
KR