TDK, MHQ-P, 0402 (1005M) Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 900 pH Multilayer 1.2A Idc
- RS Stock No.:
- 123-3106
- Mfr. Part No.:
- MHQ1005P0N9BT000
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 123-3106
- Mfr. Part No.:
- MHQ1005P0N9BT000
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 900 pH | |
| Maximum DC Current | 1.2A | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.6mm | |
| Height | 0.5mm | |
| Dimensions | 1 x 0.6 x 0.5mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 30mΩ | |
| Series | MHQ-P | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 18.6GHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Multilayer | |
| Priced to Clear | Yes | |
| Moulded | Yes | |
Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 900 pH | ||
Maximum DC Current 1.2A | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.6mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.6 x 0.5mm | ||
Shielded Yes | ||
Maximum DC Resistance 30mΩ | ||
Series MHQ-P | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 18.6GHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Multilayer | ||
Priced to Clear Yes | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
High Frequency Inductors - MHQ1005P Series
MHQ1005P series have a unique ceramic material and configuration which allows for the realisation of high Q characteristics that are equivalent to that of air core wound inductors.
Fine increments of inductance are achieved due to the multilayers
Fine increments of inductance are achieved due to the multilayers
High Q characteristics
Fine increments of inductance
Applications include Smart phones, tablet terminals, high frequency modules (PAs, VCOs, FEMs , etc.), Bluetooth, W-LAN, UWB, tuners, and other high frequency circuits for the mobile communication industry
Fine increments of inductance
Applications include Smart phones, tablet terminals, high frequency modules (PAs, VCOs, FEMs , etc.), Bluetooth, W-LAN, UWB, tuners, and other high frequency circuits for the mobile communication industry
TDK Non Standard SMT Inductors (Chokes)
