Bourns, SRR0603, 0603 (1608M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH Wire-Wound 500mA Idc Q:13
- RS Stock No.:
- 122-9177
- Mfr. Part No.:
- SRR0603-470KL
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-9177
- Mfr. Part No.:
- SRR0603-470KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 47 μH | |
| Maximum DC Current | 500mA | |
| Package/Case | 0603 (1608M) | |
| Length | 6.5mm | |
| Depth | 6.5mm | |
| Height | 3.3mm | |
| Dimensions | 6.5 x 6.5 x 3.3mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 550mΩ | |
| Series | SRR0603 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | Minimum of 13MHz | |
| Moulded | Yes | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 13 | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 47 μH | ||
Maximum DC Current 500mA | ||
Package/Case 0603 (1608M) | ||
Length 6.5mm | ||
Depth 6.5mm | ||
Height 3.3mm | ||
Dimensions 6.5 x 6.5 x 3.3mm | ||
Shielded Yes | ||
Maximum DC Resistance 550mΩ | ||
Series SRR0603 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency Minimum of 13MHz | ||
Moulded Yes | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 13 | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN
