TDK, RLF7030, 7030 Shielded Wire-wound SMD Inductor 6.8 μH ±20% Wire-Wound 3A Idc
- RS Stock No.:
- 111-0885
- Mfr. Part No.:
- RLF7030T-6R8M2R8-PF
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 111-0885
- Mfr. Part No.:
- RLF7030T-6R8M2R8-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 6.8 μH | |
| Maximum DC Current | 3A | |
| Package/Case | 7030 | |
| Length | 7.3mm | |
| Depth | 6.8mm | |
| Height | 3.2mm | |
| Dimensions | 7.3 x 6.8 x 3.2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 45mΩ | |
| Series | RLF7030 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 6.8 μH | ||
Maximum DC Current 3A | ||
Package/Case 7030 | ||
Length 7.3mm | ||
Depth 6.8mm | ||
Height 3.2mm | ||
Dimensions 7.3 x 6.8 x 3.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 45mΩ | ||
Series RLF7030 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
RLF7030 Series Magnetically Shielded Wire Wound Chokes
Low profile shielded power line EMI reduction inductors
Application include Notebook and mobile computers, amusement equipment, automotive equipment, etc
Application include Notebook and mobile computers, amusement equipment, automotive equipment, etc
TDK Non Standard SMT Inductors (Chokes)
