TDK, RLF12560, 12560 Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 7.8A Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
111-0878
Mfr. Part No.:
RLF12560T-100M7R5-PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

10 μH

Maximum DC Current

7.8A

Package/Case

12560

Length

12.8mm

Depth

12.5mm

Height

6mm

Dimensions

12.8 x 12.5 x 6mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

12.4mΩ

Series

RLF12560

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+105°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
JP