TDK, MLF2012, 0805 (2012M) Multilayer Surface Mount Inductor with a Ferrite Core, 15 μH ±10% Multilayer 5mA Idc Q:30
- RS Stock No.:
- 109-4527
- Mfr. Part No.:
- MLF2012C150KT
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 109-4527
- Mfr. Part No.:
- MLF2012C150KT
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 15 μH | |
| Maximum DC Current | 5mA | |
| Package/Case | 0805 (2012M) | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 1.25mm | |
| Dimensions | 2 x 1.25 x 1.25mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 700mΩ | |
| Series | MLF2012 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 40MHz | |
| Minimum Quality Factor | 30 | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Multilayer | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 15 μH | ||
Maximum DC Current 5mA | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.25mm | ||
Dimensions 2 x 1.25 x 1.25mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 700mΩ | ||
Series MLF2012 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 40MHz | ||
Minimum Quality Factor 30 | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Multilayer | ||
Maximum Operating Temperature +85°C | ||
